



OQ025E01B000G | |
|---|---|
DigiKey Part Number | 1818-OQ025E01B000GTR-ND - Tape & Reel (TR) 1818-OQ025E01B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ025E01B000G |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.339" (8.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,87200 Kč | 98,72 Kč |
| 25 | 8,60520 Kč | 215,13 Kč |
| 50 | 7,75060 Kč | 387,53 Kč |
| 100 | 6,99910 Kč | 699,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,35920 Kč | 1 271,84 Kč |
| 400 | 5,82505 Kč | 2 330,02 Kč |
| 600 | 5,55825 Kč | 3 334,95 Kč |
| 1 000 | 5,26650 Kč | 5 266,50 Kč |
| 1 400 | 5,09846 Kč | 7 137,84 Kč |
| 2 000 | 4,93981 Kč | 9 879,62 Kč |
| 5 000 | 4,61046 Kč | 23 052,30 Kč |
| 10 000 | 4,42336 Kč | 44 233,60 Kč |
| 20 000 | 4,27808 Kč | 85 561,60 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |





