



OQ0255510000G | |
|---|---|
DigiKey Part Number | 1818-OQ0255510000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ0255510000G |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.335" (8.51mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 17,66500 Kč | 176,65 Kč |
| 25 | 15,37480 Kč | 384,37 Kč |
| 50 | 13,86900 Kč | 693,45 Kč |
| 100 | 12,57800 Kč | 1 257,80 Kč |
| 250 | 11,18524 Kč | 2 796,31 Kč |
| 500 | 10,35184 Kč | 5 175,92 Kč |
| 1 750 | 9,24209 Kč | 16 173,66 Kč |
| 5 250 | 8,59306 Kč | 45 113,56 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |








