



OQ0254500000G | |
|---|---|
DigiKey Part Number | 609-3896-ND |
Manufacturer | |
Manufacturer Product Number | OQ0254500000G |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,58800 Kč | 45,88 Kč |
| 25 | 4,02920 Kč | 100,73 Kč |
| 50 | 3,63300 Kč | 181,65 Kč |
| 100 | 3,27010 Kč | 327,01 Kč |
| 250 | 2,86220 Kč | 715,55 Kč |
| 500 | 2,60694 Kč | 1 303,47 Kč |
| 2 400 | 2,18496 Kč | 5 243,90 Kč |
| 7 200 | 1,99298 Kč | 14 349,46 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |
















