



OQ023G01B000G | |
|---|---|
DigiKey Part Number | 1818-OQ023G01B000GTR-ND - Tape & Reel (TR) 1818-OQ023G01B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ023G01B000G |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,78800 Kč | 117,88 Kč |
| 25 | 10,26400 Kč | 256,60 Kč |
| 50 | 9,24520 Kč | 462,26 Kč |
| 100 | 8,35900 Kč | 835,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,22647 Kč | 2 167,94 Kč |
| 600 | 6,67145 Kč | 4 002,87 Kč |
| 900 | 6,39757 Kč | 5 757,81 Kč |
| 1 500 | 6,09987 Kč | 9 149,81 Kč |
| 2 100 | 5,92969 Kč | 12 452,35 Kč |
| 3 000 | 5,76945 Kč | 17 308,35 Kč |
| 7 500 | 5,43935 Kč | 40 795,12 Kč |
| 15 000 | 5,25308 Kč | 78 796,20 Kč |
| 30 000 | 5,10912 Kč | 153 273,60 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |


