OQ0235510000G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 90
Unit Price: 89,03000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 108,35000 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 36,76740 Kč
Datasheet
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
OQ0235510000G
OQ0235510000G

OQ0235510000G

DigiKey Part Number
609-4079-ND
Manufacturer
Manufacturer Product Number
OQ0235510000G
Description
TERM BLOCK HDR 2POS 3.81MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.283" (7.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1013,04000 Kč130,40 Kč
2511,35560 Kč283,89 Kč
5010,23020 Kč511,51 Kč
1009,25590 Kč925,59 Kč
2508,19424 Kč2 048,56 Kč
5007,55298 Kč3 776,49 Kč
2 4006,52758 Kč15 666,19 Kč
7 2006,07463 Kč43 737,34 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč