2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
OQ021G01B000G
OQ021G01B000G

OQ021G01B000G

DigiKey Part Number
1818-OQ021G01B000GTR-ND - Tape & Reel (TR)
1818-OQ021G01B000GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OQ021G01B000G
Description
TERM BLOCK HDR 2POS 3.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-45°C ~ 130°C
Contact Mating Finish
Tin
Features
Cover
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.102" (2.60mm)
Insulation Height
0.362" (9.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,78000 Kč117,80 Kč
2510,25560 Kč256,39 Kč
509,24340 Kč462,17 Kč
1008,35510 Kč835,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3007,22050 Kč2 166,15 Kč
6006,66512 Kč3 999,07 Kč
9006,39039 Kč5 751,35 Kč
1 5006,09208 Kč9 138,12 Kč
2 1005,92144 Kč12 435,02 Kč
3 0005,76087 Kč17 282,61 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč