



OQ021G00B000G | |
|---|---|
DigiKey Part Number | 1818-OQ021G00B000GTR-ND - Tape & Reel (TR) 1818-OQ021G00B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ021G00B000G |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 10 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Cover | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.362" (9.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 15,17700 Kč | 151,77 Kč |
| 25 | 13,22800 Kč | 330,70 Kč |
| 50 | 11,92280 Kč | 596,14 Kč |
| 100 | 10,79870 Kč | 1 079,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,58448 Kč | 2 396,12 Kč |
| 500 | 8,85364 Kč | 4 426,82 Kč |
| 750 | 8,49353 Kč | 6 370,15 Kč |
| 1 250 | 8,10190 Kč | 10 127,38 Kč |
| 1 750 | 7,87823 Kč | 13 786,90 Kč |
| 2 500 | 7,66767 Kč | 19 169,17 Kč |
| 6 250 | 7,23396 Kč | 45 212,25 Kč |
| 12 500 | 6,98939 Kč | 87 367,38 Kč |
| 25 000 | 6,80033 Kč | 170 008,25 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |



