OP0800000000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP0800000000G

DigiKey Part Number
OP0800000000G-ND
Manufacturer
Manufacturer Product Number
OP0800000000G
Description
TERM BLOCK HDR 8POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
300 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 827
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
109,85100 Kč98,51 Kč
258,58000 Kč214,50 Kč
507,72960 Kč386,48 Kč
1006,98020 Kč698,02 Kč
2506,15756 Kč1 539,39 Kč
5005,65782 Kč2 828,91 Kč
3 0004,76670 Kč14 300,10 Kč
6 0004,54280 Kč27 256,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26000 Kč
Unit Price with VAT:16,04460 Kč