



NQ0121100000G | |
|---|---|
DigiKey Part Number | 609-5212-2-ND - Tape & Reel (TR) 609-5212-1-ND - Cut Tape (CT) 609-5212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NQ0121100000G |
Description | TERM BLOCK 1POS SIDE ENTRY SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Natural | |
Operating Temperature | -45°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 13,36700 Kč | 133,67 Kč |
| 25 | 11,64480 Kč | 291,12 Kč |
| 50 | 10,49560 Kč | 524,78 Kč |
| 100 | 9,49570 Kč | 949,57 Kč |
| 250 | 8,41244 Kč | 2 103,11 Kč |
| 500 | 7,75904 Kč | 3 879,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 7,05936 Kč | 9 177,17 Kč |
| 2 600 | 6,67398 Kč | 17 352,35 Kč |
| 3 900 | 6,48788 Kč | 25 302,73 Kč |
| 6 500 | 6,28861 Kč | 40 875,97 Kč |
| 9 100 | 6,17609 Kč | 56 202,42 Kč |
| 13 000 | 6,07114 Kč | 78 924,82 Kč |
| 32 500 | 5,85748 Kč | 190 368,10 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |



