
KO0621500000G | |
|---|---|
DigiKey Part Number | KO0621500000G-ND |
Manufacturer | |
Manufacturer Product Number | KO0621500000G |
Description | TERM BLK 6P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 10-24 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.375" (9.53mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.62 Nm (5.5 Lb-In) |
Current 30 A | Screw Thread M3.5 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 025 | 34,63280 Kč | 70 131,42 Kč |
| Unit Price without VAT: | 34,63280 Kč |
|---|---|
| Unit Price with VAT: | 41,90569 Kč |


