Image for KI0550500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KI0550500000G

DigiKey Part Number
KI0550500000G-ND
Manufacturer
Manufacturer Product Number
KI0550500000G
Description
TERM BLOCK PLUG 5POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Amphenol Anytek
Mounting Type
Free Hanging (In-Line)
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Wire Gauge or Range - mm²
0.5-2.5mm²
Type
Plug Housing for Female Sockets
Color
Green
Number of Positions
5
Features
Retention Latches (Non-Wire Side)
Positions Per Level
5
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.200" (5.08mm)
Insulation Height
0.394" (10.00mm)
Plug Wire Entry
180°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 9504,92051 Kč9 594,99 Kč
Manufacturers Standard Package
Unit Price without VAT:4,92051 Kč
Unit Price with VAT:5,95382 Kč