10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
KE1071530000G
KE1071530000G

KE1071530000G

DigiKey Part Number
KE1071530000G-ND
Manufacturer
Manufacturer Product Number
KE1071530000G
Description
TERM BLOCK HDR 10POS 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KE1071530000G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
5
Number of Levels
2
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
0.102" (2.60mm)
Insulation Height
0.791" (20.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 486
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1036,13800 Kč361,38 Kč
2531,51360 Kč787,84 Kč
5028,55300 Kč1 427,65 Kč
10026,06900 Kč2 606,90 Kč
25023,44972 Kč5 862,43 Kč
50021,90764 Kč10 953,82 Kč
2 10019,65843 Kč41 282,70 Kč
6 30018,56687 Kč116 971,28 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč