
KD0210510000G | |
|---|---|
DigiKey Part Number | KD0210510000G-ND |
Manufacturer | |
Manufacturer Product Number | KD0210510000G |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 5.5 A |
Manufacturer Amphenol Anytek | Voltage - UL 160 V |
Series | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 9-10mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.307" (7.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 820 | 9,79578 Kč | 17 828,32 Kč |
| Unit Price without VAT: | 9,79578 Kč |
|---|---|
| Unit Price with VAT: | 11,85289 Kč |


