



HW0650500000G | |
|---|---|
DigiKey Part Number | 609-4588-ND |
Manufacturer | |
Manufacturer Product Number | HW0650500000G |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 6 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 8-9mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Thermoplastic Resin |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| 10 | 38,64500 Kč | 386,45 Kč |
| 25 | 33,71080 Kč | 842,77 Kč |
| 50 | 30,56580 Kč | 1 528,29 Kč |
| 100 | 27,92760 Kč | 2 792,76 Kč |
| 250 | 25,15340 Kč | 6 288,35 Kč |
| 500 | 23,52208 Kč | 11 761,04 Kč |
| 2 000 | 21,20994 Kč | 42 419,88 Kč |
| 6 000 | 20,03783 Kč | 120 226,98 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |




