



HW0350500000G | |
|---|---|
DigiKey Part Number | 609-4586-ND |
Manufacturer | |
Manufacturer Product Number | HW0350500000G |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 8-9mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Thermoplastic Resin |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,15000 Kč | 231,50 Kč |
| 25 | 20,16320 Kč | 504,08 Kč |
| 50 | 18,21520 Kč | 910,76 Kč |
| 100 | 16,55510 Kč | 1 655,51 Kč |
| 250 | 14,78404 Kč | 3 696,01 Kč |
| 500 | 13,73084 Kč | 6 865,42 Kč |
| 2 080 | 12,18863 Kč | 25 352,35 Kč |
| 6 240 | 11,42704 Kč | 71 304,73 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |




