



HO0320000000G | |
|---|---|
DigiKey Part Number | 1818-HO0320000000G-ND |
Manufacturer | |
Manufacturer Product Number | HO0320000000G |
Description | TERM BLOCK PLUG 3POS 7.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 140°C | |
Contact Mating Finish | Gold | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9-10mm | |
Contact Material | Copper | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.543" (13.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 10 | 36,12200 Kč | 361,22 Kč |
| 25 | 31,50760 Kč | 787,69 Kč |
| 80 | 26,82038 Kč | 2 145,63 Kč |
| 160 | 24,64300 Kč | 3 942,88 Kč |
| 320 | 22,87147 Kč | 7 318,87 Kč |
| 560 | 21,70143 Kč | 12 152,80 Kč |
| 1 040 | 20,63871 Kč | 21 464,26 Kč |
| 5 040 | 18,77856 Kč | 94 643,94 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |


