20020303-H031B01LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA0301500000G

DigiKey Part Number
609-4544-ND
Manufacturer
Manufacturer Product Number
HA0301500000G
Description
TERM BLK 3P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HA0301500000G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 532
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
1019,13400 Kč191,34 Kč
2516,65480 Kč416,37 Kč
5015,03400 Kč751,70 Kč
10013,64250 Kč1 364,25 Kč
25012,14920 Kč3 037,30 Kč
50011,25712 Kč5 628,56 Kč
2 1009,93770 Kč20 869,17 Kč
6 3009,28953 Kč58 524,04 Kč
Manufacturers Standard Package
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč