New Product
4 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW0408000000G

DigiKey Part Number
1818-GW0408000000GTR-ND - Tape & Reel (TR)
1818-GW0408000000GCT-ND - Cut Tape (CT)
1818-GW0408000000GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW0408000000G
Description
4P-PIN HEADERPITCH : 5.0MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Header, Male Pins, Unshrouded
Contact Mating Finish
Tin
Number of Positions
4
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA46), Nylon 4/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.079" (2.00mm)
Header Orientation
Vertical
Insulation Height
0.465" (11.80mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
109,48900 Kč94,89 Kč
258,26720 Kč206,68 Kč
507,44960 Kč372,48 Kč
1006,72380 Kč672,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3005,79297 Kč1 737,89 Kč
6005,33275 Kč3 199,65 Kč
9005,10473 Kč4 594,26 Kč
1 5004,85641 Kč7 284,62 Kč
2 1004,71414 Kč9 899,69 Kč
3 0004,57994 Kč13 739,82 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč