EV0461510000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EV0461510000G
EV0461510000G
EV0461510000G

EV0461510000G

DigiKey Part Number
EV0461510000G-ND
Manufacturer
Manufacturer Product Number
EV0461510000G
Description
TERM BLOCK PLUG 4POS 10.16MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
76A
Voltage - IEC
1 kV
Current - UL
55 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M4.5
Torque - Screw
1.18 Nm (10.4 Lb-In)
Wire Strip Length
13-14mm
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
1.024" (26.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 695
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,56000 Kč127,56 Kč
1090,51500 Kč905,15 Kč
2579,61960 Kč1 990,49 Kč
5072,94240 Kč3 647,12 Kč
10067,48210 Kč6 748,21 Kč
25061,87520 Kč15 468,80 Kč
50058,64362 Kč29 321,81 Kč
1 99858,38741 Kč116 658,05 Kč
Manufacturers Standard Package
Unit Price without VAT:127,56000 Kč
Unit Price with VAT:154,34760 Kč