
EJ01D1510000G | |
|---|---|
DigiKey Part Number | EJ01D1510000G-ND |
Manufacturer | |
Manufacturer Product Number | EJ01D1510000G |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 100 A | |
Voltage | 600 V | |
Wire Gauge | 3-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 3.4 Nm (30 Lb-In) | |
Screw Thread | M5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 45,44000 Kč | 454,40 Kč |
| 25 | 39,67800 Kč | 991,95 Kč |
| 50 | 36,02000 Kč | 1 801,00 Kč |
| 100 | 32,96900 Kč | 3 296,90 Kč |
| 250 | 29,77348 Kč | 7 443,37 Kč |
| 500 | 27,90046 Kč | 13 950,23 Kč |
| 2 016 | 25,24166 Kč | 50 887,19 Kč |
| 6 048 | 23,90751 Kč | 144 592,62 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |





