
AQC2010002010G | |
|---|---|
DigiKey Part Number | 1818-AQC2010002010G-ND |
Manufacturer | |
Manufacturer Product Number | AQC2010002010G |
Description | IEC STANDARD-OUTLET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250V | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Spring-Cage | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,15900 Kč | 441,59 Kč |
| 25 | 41,39960 Kč | 1 034,99 Kč |
| 50 | 39,41740 Kč | 1 970,87 Kč |
| 100 | 37,53390 Kč | 3 753,39 Kč |
| 250 | 35,18256 Kč | 8 795,64 Kč |
| 500 | 33,50272 Kč | 16 751,36 Kč |
| 1 000 | 31,90394 Kč | 31 903,94 Kč |
| 2 500 | 29,90787 Kč | 74 769,68 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |



