
APR311B404000E00G | |
|---|---|
DigiKey Part Number | 1818-APR311B404000E00G-ND |
Manufacturer | |
Manufacturer Product Number | APR311B404000E00G |
Description | RELAY MOS 4 PIN SMD 400V AC/DC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 0.9 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | cURus, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 76,16000 Kč | 761,60 Kč |
| 25 | 72,73720 Kč | 1 818,43 Kč |
| 97 | 67,94258 Kč | 6 590,43 Kč |
| 194 | 65,61119 Kč | 12 728,57 Kč |
| 291 | 64,28419 Kč | 18 706,70 Kč |
| 582 | 62,07651 Kč | 36 128,53 Kč |
| 1 067 | 60,20739 Kč | 64 241,29 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |



