
AHQSH115LM1F00G | |
|---|---|
DigiKey Part Number | 1818-AHQSH115LM1F00G-ND |
Manufacturer | |
Manufacturer Product Number | AHQSH115LM1F00G |
Description | RELAY GEN PURPOSE SPST 16A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC, 24VDC - Max | |
Load - Max Switching | 4432VA, 384W | |
Coil Current | 13.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 12 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| 10 | 18,18500 Kč | 181,85 Kč |
| 25 | 17,37240 Kč | 434,31 Kč |
| 50 | 16,78060 Kč | 839,03 Kč |
| 100 | 16,20570 Kč | 1 620,57 Kč |
| 250 | 15,47668 Kč | 3 869,17 Kč |
| 500 | 14,94636 Kč | 7 473,18 Kč |
| 1 000 | 14,43373 Kč | 14 433,73 Kč |
| 5 000 | 13,30904 Kč | 66 545,20 Kč |
| Unit Price without VAT: | 20,41000 Kč |
|---|---|
| Unit Price with VAT: | 24,69610 Kč |


