General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHQSH112LM100G

DigiKey Part Number
1818-AHQSH112LM100G-ND
Manufacturer
Manufacturer Product Number
AHQSH112LM100G
Description
RELAY GEN PURPOSE SPST 16A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Box
Must Operate Voltage
9.6 VDC
Part Status
Active
Must Release Voltage
0.6 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
12 A
Contact Material
Silver Alloy
Switching Voltage
277VAC, 24VDC - Max
Relay Type
Load - Max Switching
3324VA, 288W
Coil Resistance
400 Ohms
Coil Current
30 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 240
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1014,11100 Kč141,11 Kč
2513,48080 Kč337,02 Kč
5013,01880 Kč650,94 Kč
10012,57360 Kč1 257,36 Kč
25012,00748 Kč3 001,87 Kč
50011,59636 Kč5 798,18 Kč
1 00011,19886 Kč11 198,86 Kč
5 00010,32652 Kč51 632,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč