20020003-H061B01LF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Amphenol Anytek
In Stock: 0
Unit Price: 23,43226 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 62,61390 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 41,62259 Kč
Datasheet
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20020003-H061B01LF

DigiKey Part Number
609-4118-ND
Manufacturer
Manufacturer Product Number
20020003-H061B01LF
Description
TERM BLOCK PLUG 6POS 5.08MM
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
1-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
-
Insulation Height
0.594" (15.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1043,65500 Kč436,55 Kč
2538,09040 Kč952,26 Kč
9531,82853 Kč3 023,71 Kč
19029,37842 Kč5 581,90 Kč
28528,16902 Kč8 028,17 Kč
57026,43611 Kč15 068,58 Kč
1 04525,21930 Kč26 354,17 Kč
5 03523,05163 Kč116 064,96 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč