



380700 | |
|---|---|
DigiKey Part Number | 1812-380700-ND |
Manufacturer | |
Manufacturer Product Number | 380700 |
Description | CONN RCPT MALE 78P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 78 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | 1 | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | - | |
Applications | Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 103,15000 Kč | 4 103,15 Kč |
| 10 | 3 488,12600 Kč | 34 881,26 Kč |
| 25 | 3 270,02920 Kč | 81 750,73 Kč |
| 50 | 3 183,31800 Kč | 159 165,90 Kč |
| Unit Price without VAT: | 4 103,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 964,81150 Kč |



