



341252 | |
|---|---|
DigiKey Part Number | 1812-341252-ND |
Manufacturer | |
Manufacturer Product Number | 341252 |
Description | CONN PLUG FMALE 52P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 52 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 52 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | 1 | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 300V | |
Cable Opening | 0.500" (12.70mm) | |
Operating Temperature | -20°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | - | |
Applications | Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 248,86000 Kč | 3 248,86 Kč |
| 10 | 2 761,85100 Kč | 27 618,51 Kč |
| 25 | 2 589,13200 Kč | 64 728,30 Kč |
| 50 | 2 466,03120 Kč | 123 301,56 Kč |
| Unit Price without VAT: | 3 248,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 931,12060 Kč |


