



S510DZ-14-97PN(V25) | |
|---|---|
DigiKey Part Number | 1178-S510DZ-14-97PN(V25)-ND |
Manufacturer | |
Manufacturer Product Number | S510DZ-14-97PN(V25) |
Description | WALL MOUNT RECEPTACLE WITH CLINC |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 14-97 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A, 23A | |
Voltage Rating | 1000VAC, 1300VDC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 581,42000 Kč | 3 581,42 Kč |
| 10 | 3 143,21200 Kč | 31 432,12 Kč |
| Unit Price without VAT: | 3 581,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 333,51820 Kč |

