



S510DZ-10-35PN(V25) | |
|---|---|
DigiKey Part Number | 1178-S510DZ-10-35PN(V25)-ND |
Manufacturer | |
Manufacturer Product Number | S510DZ-10-35PN(V25) |
Description | WALL MOUNT RECEPTACLE WITH CLINC |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Black Zinc Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 13 | Shielding |
Shell Size - Insert 10-35 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 800VAC, 1000VDC |
Mounting Feature Flange | Applications Aerospace, Military |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 118,55000 Kč | 4 118,55 Kč |
| 10 | 3 934,50000 Kč | 39 345,00 Kč |
| Unit Price without VAT: | 4 118,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 983,44550 Kč |

