



S500DZ-12-98PN | |
|---|---|
DigiKey Part Number | 1178-S500DZ-12-98PN-ND |
Manufacturer | |
Manufacturer Product Number | S500DZ-12-98PN |
Description | WALL MOUNT RECEPTACLE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Black Zinc Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 10 | Shielding |
Shell Size - Insert 12-98 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1300VDC |
Mounting Feature Flange | Applications Aerospace, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 928,59000 Kč | 2 928,59 Kč |
| 10 | 2 522,30100 Kč | 25 223,01 Kč |
| Unit Price without VAT: | 2 928,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 543,59390 Kč |


