22 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position Circular Connector Receptacle, Male Pins Crimp
Series Five Connectors
Series Five: Make No Compromises

S500DZ-12-35PN

DigiKey Part Number
1178-S500DZ-12-35PN-ND
Manufacturer
Manufacturer Product Number
S500DZ-12-35PN
Description
WALL MOUNT RECEPTACLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
22
Shell Size - Insert
12-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
800VAC, 1000VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 765,56000 Kč6 765,56 Kč
105 751,68800 Kč57 516,88 Kč
255 392,13520 Kč134 803,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6 765,56000 Kč
Unit Price with VAT:8 186,32760 Kč