



RVPX-PE16DM2 | |
|---|---|
DigiKey Part Number | 1178-RVPX-PE16DM2-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-PE16DM2 |
Description | DAUGHTERCARD, EVO 1, 16 POSITION |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Through Hole, Right Angle VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | RVPX-PE16DM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 46, Center | |
Number of Positions | 112 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 16 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 339,63000 Kč | 2 339,63 Kč |
| 10 | 1 988,78300 Kč | 19 887,83 Kč |
| 45 | 1 974,65578 Kč | 88 859,51 Kč |
| Unit Price without VAT: | 2 339,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 830,95230 Kč |

