112 Connector Plug, Male Blades Through Hole, Right Angle VITA 46, Center
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
112 Connector Plug, Male Blades Through Hole, Right Angle VITA 46, Center
R-VPX Connector Features
R-VPX Ruggedized VITA 46 Connectors

RVPX-PE16DM1

DigiKey Part Number
1178-RVPX-PE16DM1-ND
Manufacturer
Manufacturer Product Number
RVPX-PE16DM1
Description
DAUGHTERCARD, EVO 1, 16 POSITION
Customer Reference
Detailed Description
112 Connector Plug, Male Blades Through Hole, Right Angle VITA 46, Center
Datasheet
 Datasheet
EDA/CAD Models
RVPX-PE16DM1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Tray
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Plug, Male Blades
Connector Style
VITA 46, Center
Number of Positions
112
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
7
Number of Columns
16
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
-
Current Rating (Amps)
1.5A
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 252,88000 Kč2 252,88 Kč
101 915,03900 Kč19 150,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 252,88000 Kč
Unit Price with VAT:2 725,98480 Kč