16 Connector Receptacle, Female Blade Sockets Through Hole VITA 46, Right End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Connector Receptacle, Female Blade Sockets Through Hole VITA 46, Right End
R-VPX Connector Features
R-VPX Ruggedized VITA 46 Connectors

RVPX-JE216EM1

DigiKey Part Number
1178-RVPX-JE216EM1-ND
Manufacturer
Manufacturer Product Number
RVPX-JE216EM1
Description
BACKPLANE, EVO 2, RIGHT END, 16
Customer Reference
Detailed Description
16 Connector Receptacle, Female Blade Sockets Through Hole VITA 46, Right End
Datasheet
 Datasheet
EDA/CAD Models
RVPX-JE216EM1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
VITA 46, Right End
Number of Positions
16
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
-
Current Rating (Amps)
1.5A
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 256,10000 Kč1 256,10 Kč
101 067,76900 Kč10 677,69 Kč
45999,33689 Kč44 970,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 256,10000 Kč
Unit Price with VAT:1 519,88100 Kč