
RVPX-HPD-2 | |
|---|---|
DigiKey Part Number | 1178-RVPX-HPD-2-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-HPD-2 |
Description | HARDWARE, DIE CAST GUIDE PIN, 2. |
Customer Reference | |
Detailed Description | Connector Guide Pin For RVPX Series M5 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | RVPX Series | |
Specifications | M5 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 143,12200 Kč | 1 431,22 Kč |
| 45 | 128,69444 Kč | 5 791,25 Kč |
| 90 | 122,54900 Kč | 11 029,41 Kč |
| 135 | 119,18933 Kč | 16 090,56 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |



