
PT06CE-8-4S(SR) | |
|---|---|
DigiKey Part Number | 1178-PT06CE-8-4S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06CE-8-4S(SR) |
Description | PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 1000VAC | |
Cable Opening | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 857,59000 Kč | 8 857,59 Kč |
| 10 | 7 530,51300 Kč | 75 305,13 Kč |
| 25 | 7 221,21240 Kč | 180 530,31 Kč |
| Unit Price without VAT: | 8 857,59000 Kč |
|---|---|
| Unit Price with VAT: | 10 717,68390 Kč |


