26 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L16-26P

DigiKey Part Number
1178-MS3476L16-26P-ND
Manufacturer
Manufacturer Product Number
MS3476L16-26P
Description
MATRIX 26482 II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Packaging
Box
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
26
Ingress Protection
Fluid Resistant
Grade
Military
Features
Coupling Nut
Qualification
MIL-DTL-26482 Series II
Shielding
Shell Size - Insert
16-26
Operating Temperature
-55°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Insert Material
Plastic
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 875,74000 Kč1 875,74 Kč
101 594,44500 Kč15 944,45 Kč
251 494,70520 Kč37 367,63 Kč
501 423,44200 Kč71 172,10 Kč
1001 355,59920 Kč135 559,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 875,74000 Kč
Unit Price with VAT:2 269,64540 Kč