
MS3476L14-12S | |
|---|---|
DigiKey Part Number | 1178-MS3476L14-12S-ND |
Manufacturer | |
Manufacturer Product Number | MS3476L14-12S |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection Fluid Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 14-12 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Plastic |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 346,81000 Kč | 1 346,81 Kč |
| 10 | 1 144,72700 Kč | 11 447,27 Kč |
| 25 | 1 073,09840 Kč | 26 827,46 Kč |
| 50 | 1 021,91800 Kč | 51 095,90 Kč |
| 100 | 973,20690 Kč | 97 320,69 Kč |
| Unit Price without VAT: | 1 346,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 629,64010 Kč |



