
MS3476L12-3SY | |
|---|---|
DigiKey Part Number | 1178-MS3476L12-3SY-ND |
Manufacturer | |
Manufacturer Product Number | MS3476L12-3SY |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Y | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Plastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 063,13000 Kč | 1 063,13 Kč |
| 10 | 903,64900 Kč | 9 036,49 Kč |
| 25 | 847,09280 Kč | 21 177,32 Kč |
| 50 | 806,69700 Kč | 40 334,85 Kč |
| 100 | 768,23070 Kč | 76 823,07 Kč |
| 250 | 720,20536 Kč | 180 051,34 Kč |
| Unit Price without VAT: | 1 063,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 286,38730 Kč |


