
MS3475W16-26P | |
|---|---|
DigiKey Part Number | 1178-MS3475W16-26P-ND |
Manufacturer | |
Manufacturer Product Number | MS3475W16-26P |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | - | |
Color | Olive Drab | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 288,68000 Kč | 1 288,68 Kč |
| 10 | 1 095,31600 Kč | 10 953,16 Kč |
| 25 | 1 027,32440 Kč | 25 683,11 Kč |
| Unit Price without VAT: | 1 288,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 559,30280 Kč |




