
MS3475L20-41S | |
|---|---|
DigiKey Part Number | 1178-MS3475L20-41S-ND |
Manufacturer | |
Manufacturer Product Number | MS3475L20-41S |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 773,42000 Kč | 2 773,42 Kč |
| 10 | 2 357,55000 Kč | 23 575,50 Kč |
| 25 | 2 210,09840 Kč | 55 252,46 Kč |
| 50 | 2 104,74720 Kč | 105 237,36 Kč |
| 100 | 2 027,88190 Kč | 202 788,19 Kč |
| Unit Price without VAT: | 2 773,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 355,83820 Kč |


