19 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3475L14-19S

DigiKey Part Number
1178-MS3475L14-19S-ND
Manufacturer
Manufacturer Product Number
MS3475L14-19S
Description
MATRIX 26482 II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
19
Grade
Military
Qualification
MIL-DTL-26482 Series II
Shell Size - Insert
14-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 791,34000 Kč1 791,34 Kč
101 522,71200 Kč15 227,12 Kč
251 427,44400 Kč35 686,10 Kč
501 359,39380 Kč67 969,69 Kč
1001 294,60020 Kč129 460,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 791,34000 Kč
Unit Price with VAT:2 167,52140 Kč