4 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3474W14-4S

DigiKey Part Number
1178-MS3474W14-4S-ND
Manufacturer
Manufacturer Product Number
MS3474W14-4S
Description
MATRIX 26482 II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
4
Grade
Military
Qualification
MIL-DTL-26482 Series II
Shell Size - Insert
14-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 445,08000 Kč1 445,08 Kč
101 228,34100 Kč12 283,41 Kč
251 151,48000 Kč28 787,00 Kč
501 096,57440 Kč54 828,72 Kč
1001 044,29770 Kč104 429,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 445,08000 Kč
Unit Price with VAT:1 748,54680 Kč