
MS3472W16-26P | |
|---|---|
cms-digikey-product-number | 1178-MS3472W16-26P-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MS3472W16-26P |
cms-description | MATRIX 26482 II |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | Aviation, Automotive, Military |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 1 420,66000 Kč | 1 420,66 Kč |
| 10 | 1 207,63900 Kč | 12 076,39 Kč |
| 25 | 1 143,08240 Kč | 28 577,06 Kč |
| Unit Price without VAT: | 1 420,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 718,99860 Kč |


