
MS3456W32-17S | |
|---|---|
DigiKey Part Number | 1178-MS3456W32-17S-ND |
Manufacturer | |
Manufacturer Product Number | MS3456W32-17S |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 4 | Contact Finish - Mating Gold |
Grade Military | Color Olive Drab |
Qualification MIL-DTL-5015 Series III | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 32-17 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 80A |
Termination Crimp | Operating Temperature -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 559,05000 Kč | 10 559,05 Kč |
| 10 | 8 977,23300 Kč | 89 772,33 Kč |
| Unit Price without VAT: | 10 559,05000 Kč |
|---|---|
| Unit Price with VAT: | 12 776,45050 Kč |




