
MS3456W24-2P | |
|---|---|
DigiKey Part Number | 1178-MS3456W24-2P-ND |
Manufacturer | |
Manufacturer Product Number | MS3456W24-2P |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 24-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 118,26000 Kč | 5 118,26 Kč |
| 10 | 4 351,08000 Kč | 43 510,80 Kč |
| 25 | 4 079,05480 Kč | 101 976,37 Kč |
| 50 | 3 963,63280 Kč | 198 181,64 Kč |
| Unit Price without VAT: | 5 118,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 193,09460 Kč |


