
MS3456L20-22S | |
|---|---|
DigiKey Part Number | 1178-MS3456L20-22S-ND |
Manufacturer | |
Manufacturer Product Number | MS3456L20-22S |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 6 (Power) | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 13A, 46A |
Shell Size - Insert 20-22 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Automotive, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 474,61000 Kč | 7 474,61 Kč |
| 10 | 6 354,65000 Kč | 63 546,50 Kč |
| 25 | 6 001,42880 Kč | 150 035,72 Kč |
| Unit Price without VAT: | 7 474,61000 Kč |
|---|---|
| Unit Price with VAT: | 9 044,27810 Kč |


