Similar
Similar
Similar
Similar

MS3456L14S-6S | |
|---|---|
DigiKey Part Number | 1178-MS3456L14S-6S-ND |
Manufacturer | |
Manufacturer Product Number | MS3456L14S-6S |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 941,19000 Kč | 3 941,19 Kč |
| 10 | 3 489,41600 Kč | 34 894,16 Kč |
| Unit Price without VAT: | 3 941,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 768,83990 Kč |



