MS3452L16-11S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3452L16-11S

DigiKey Part Number
1178-MS3452L16-11S-ND
Manufacturer
Manufacturer Product Number
MS3452L16-11S
Description
RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Grade
Military
Qualification
MIL-DTL-5015 Series III
Shell Size - Insert
16-11
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 804,92000 Kč1 804,92 Kč
101 534,25500 Kč15 342,55 Kč
251 486,79680 Kč37 169,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 804,92000 Kč
Unit Price with VAT:2 183,95320 Kč