Similar

MS3452L16-10P | |
|---|---|
DigiKey Part Number | 1178-MS3452L16-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3452L16-10P |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 (Power) | Ingress Protection Fluid Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 23A |
Shell Size - Insert 16-10 | Cable Opening 1.000" (25.40mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Automotive, Military |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA02COM-E16-10P-B-01 | ITT Cannon, LLC | 0 | CA02COM-E16-10P-B-01-ND | 529,93830 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 938,77000 Kč | 3 938,77 Kč |
| 10 | 3 348,30900 Kč | 33 483,09 Kč |
| 25 | 3 138,93640 Kč | 78 473,41 Kč |
| 50 | 2 989,33980 Kč | 149 466,99 Kč |
| Unit Price without VAT: | 3 938,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 765,91170 Kč |



